Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COMBINER :: Combiner


COMBINER

  • Product Description
  • Technical information
  • Electrical values
    • Frequency range
    • 5 ... 860 / 950 ... 2150 MHz
  • General
    • Technology
    • Digital
    • Type
    • Combiner
  • Interfaces
    • Connection
    • F type

For interconnecting satellite and terrestrial signals on a single line.



Package weight : 0.036 kg
RoHS : conform
Technical information
  • Electrical values
    • Frequency range
    • 5 ... 860 / 950 ... 2150 MHz
  • General
    • Technology
    • Digital
    • Type
    • Combiner
  • Interfaces
    • Connection
    • F type
Datasheet/manual