0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE F/NFN-K :: TAE F plug/3x TAE socket, NFN sockets, 0.2 m

Item-No.: TAE F/NFN-K
€2,80
Category of goods: 1 = discountable

TAE F/NFN-K

  • Product Description
  • Technical information
  • General
    • Colour
    • Beige
    • Technology
    • Analogue
    • Type
    • TAE socket
  • Interfaces
    • Connection
    • N/F/N-coded
TAE F plug on 3x TAE N/F/N socket and RJ11/RJ14 socket (6P4C)

For connecting two phones and one additional device (answering machine, fax machine)

Connections
  • Connector, type: TAE F plug
  • Connection 2, type: 3x TAE N/F/N socket
  • Connection 3, type: RJ11/RJ14 socket (6P4C)
  • Cable type: round cable
  • Cable length: 0.2 m



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Beige
    • Technology
    • Analogue
    • Type
    • TAE socket
  • Interfaces
    • Connection
    • N/F/N-coded
Datasheet/manual