Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE F/NFF-K :: TAE F plug/3xTAE socket, NFF connectors, 0.1 m

Item-No.: TAE F/NFF-K
€2,80
Category of goods: 1 = discountable

TAE F/NFF-K

  • Product Description
  • Technical information
  • General
    • Colour
    • Beige
    • Input
    • TAE F plug
    • Output
    • 2x TAE F socket, TAE N socket
    • Technology
    • Analogue
    • Type
    • TAE socket
  • Interfaces
    • Connection
    • N/F/F-coded
  • Measures
    • Cable length
    • 0.1 m

TAE F plug on 3 x TAE socket

Length: 0.1 m

For connecting two telephones (parallel) and a secondary device.



Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Beige
    • Input
    • TAE F plug
    • Output
    • 2x TAE F socket, TAE N socket
    • Technology
    • Analogue
    • Type
    • TAE socket
  • Interfaces
    • Connection
    • N/F/F-coded
  • Measures
    • Cable length
    • 0.1 m
Datasheet/manual