Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTA 6-2 :: Modular Adapter 6 / 4, 1 male to 2 female

Item-No.: MTA 6-2
€0,30
Category of goods: 1 = discountable

MTA 6-2

  • Product Description
  • Technical information
  • General
    • Input
    • 6-pin modular plug
    • Output
    • 2x 6-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular adapter
  • Implementation
    • Type of connector
    • RJ11
  • Interfaces
    • Glazed
    • 4-pin
Modular Adapters

1 x Western plug 6-4
2 x Western sockets 6-4



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Input
    • 6-pin modular plug
    • Output
    • 2x 6-pin modular socket
    • Technology
    • Analogue
    • Type
    • Modular adapter
  • Implementation
    • Type of connector
    • RJ11
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual