Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN RJ45 1-6 :: ISDN S0 bus splitter, 1-6, black

Item-No.: ISDN RJ45 1-6
€4,35
Category of goods: 1 = discountable

ISDN RJ45 1-6

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • incl. terminating resistors
    • Input
    • 8-pin modular socket
    • Output
    • 6x 8-pin modular sockets
    • Technology
    • ISDN
    • Type
    • ISDN distributor
  • Implementation
    • Type of connector
    • RJ45
Adapter for connector for ISDN junction box, 6-way, incl. modular connection cable 8/4, 3.0 m

Junction box:
• Connections: 1x RJ45 coupling IN, 6x RJ45 couplings OUT
• Design: 4-core
• Junction box material: plastic
• Contact surface: gold-plated
• Terminating resistors: 2x100 Ohm
• Junction box colour: black

ISDN cable 3.0 m:
• Connections: RJ45 connection - 2x RJ45 connectors
• Design: 4-core, flat
• Connector: crimped
• Connector material: plastic
• Coupling material: plastic
• Contact surface: gold-plated
• Cable colour: black



Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • incl. terminating resistors
    • Input
    • 8-pin modular socket
    • Output
    • 6x 8-pin modular sockets
    • Technology
    • ISDN
    • Type
    • ISDN distributor
  • Implementation
    • Type of connector
    • RJ45
Datasheet/manual