Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN RJ45 1-2 :: ISDN multiport splitter, 2-way

Item-No.: ISDN RJ45 1-2
€0,90
Category of goods: 1 = discountable

ISDN RJ45 1-2

  • Product Description
  • Technical information
  • General
    • Design
    • incl. terminating resistors
    • Input
    • 8-pin modular plug
    • Output
    • 2x 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • ISDN distributor
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Cable length
    • 0.15 m

ISDN multiport splitter

For connecting multiple ISDN devices, with 2-way 100-Ohm terminating resistors, 15-cm cable connection with 1x RJ45 connector.



Package weight : 0.0105 kg
RoHS : conform
Technical information
  • General
    • Design
    • incl. terminating resistors
    • Input
    • 8-pin modular plug
    • Output
    • 2x 8-pin modular socket
    • Technology
    • ISDN
    • Type
    • ISDN distributor
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual