Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN-PANEL 50 :: 19" ISDN patch panel, 50-way

Item-No.: ISDN-PANEL 50
€37,30
Category of goods: 1 = discountable

ISDN-PANEL 50

  • Product Description
  • Technical information
  • General
    • Design
    • 19"
    • Input
    • LSA IDC termination
    • Output
    • 50x 8-pin modular sockets
    • Technology
    • ISDN
    • Type
    • ISDN patch panel
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin

19" ISDN modular patch panel unshielded in 1 RU (rack unit = 4.455 cm)

50 RJ45 ports, 8-pin/4 contacts, in LSA IDC connector technology



Package weight : 1.59 kg
RoHS : conform
Technical information
  • General
    • Design
    • 19"
    • Input
    • LSA IDC termination
    • Output
    • 50x 8-pin modular sockets
    • Technology
    • ISDN
    • Type
    • ISDN patch panel
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
Datasheet/manual