Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISDN MULTIPLUG :: ISDN adapter for up to 7 ISDN devices

Item-No.: ISDN MULTIPLUG
€32,90
Category of goods: 1 = discountable

ISDN MULTIPLUG

  • Product Description
  • Technical information
  • General
    • Input
    • 8-pin modular socket
    • Output
    • 7x 8-pin modular-socket
    • Technology
    • ISDN
    • Type
    • ISDN distributor
  • Implementation
    • Type of connector
    • RJ45

Convenient connection option for up to seven ISDN devices directly where they are required; unshielded connection cable.



Manufacturer : AUERSWALD
Factory number : 90478
Package weight : 0.856 kg
RoHS : conform
Technical information
  • General
    • Input
    • 8-pin modular socket
    • Output
    • 7x 8-pin modular-socket
    • Technology
    • ISDN
    • Type
    • ISDN distributor
  • Implementation
    • Type of connector
    • RJ45
Datasheet/manual