Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 95913 :: TAE-F connector ->RJ45 socket (8P2C)


GOOBAY 95913

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE F plug
    • Output
    • Modular socket
    • Technology
    • Analogue
    • Type
    • TAE adapter

TAE-F connector to RJ45 socket

Assignment
  • TAE PIN 1(a) to RJ45 PIN 4

  • TAE PIN 2(b) to RJ45 PIN 5




Manufacturer : GOOBAY
Factory number : 95913
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE F plug
    • Output
    • Modular socket
    • Technology
    • Analogue
    • Type
    • TAE adapter
Datasheet/manual