Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL PG-16 :: Screw set, 16 mm

Item-No.: LWL PG-16
€0,38
Category of goods: 1 = discountable

LWL PG-16

  • Product Description
  • Technical information
  • General
    • Type
    • PG glands
    • Design
    • Incl. PVC nut
    • Thread
    • 16,0 mm

PG screw fitting
Incl. PVC nuts,
16 mm



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • PG glands
    • Design
    • Incl. PVC nut
    • Thread
    • 16,0 mm
Datasheet/manual