Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL KASSETTE :: Optical-fibre cassette for splice box

Item-No.: LWL KASSETTE
€2,60
Category of goods: 1 = discountable

LWL KASSETTE

  • Product Description
  • Technical information
  • General
    • Type
    • Splice cassette
    • Design
    • For 2 splice holders

Splice cassette for 2 x 12
Splice holders (max. 24 arc splice crimp)

Please order cover separately!

• Stackable
• Dimensions (W x H x D): 155 x 8 x 92 mm



Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Splice cassette
    • Design
    • For 2 splice holders
Datasheet/manual