Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 80360.1 :: FO marking strips 50x, 90mm


LWL-Kennzeichnungsstreifen 50x 90mm, Schutz-Lamini

  • Product Description
  • Technical information
  • Measures
    • Width
    • 90 mm
    • Height
    • 50 mm
  • General
    • Design
    • Fibre-optic cable mark
50 x 90 mm Fastening with cable ties Protective lamination


Manufacturer : EFB-ELEKTRONIK
Factory number : 80360.1
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 90 mm
    • Height
    • 50 mm
  • General
    • Design
    • Fibre-optic cable mark
Datasheet/manual