Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53704.1 :: FO mini splice distributor, plastic


LWL Mini-Spleissverteiler Kunststoff

  • Product Description
  • Technical information
  • General
    • Type
    • Splice distributor
With splice holder for12 x crimp splice protections.
  • Wall-, duct- or DIN Rail-installation (Clip + screw, please order separately)
  • Housing and cover made of plastic. 2 openings for incoming and outgoing cable
  • Strain relief via 4 included cable ties possible
  • weight ca. 30 g


delivery unassembled



Manufacturer : EFB-ELEKTRONIK
Factory number : 53704.1
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Splice distributor
Datasheet/manual