Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53605.1 :: Mini Wall Distributor RAL7035


Mini-Wandverteiler Spleißgeh. B=280 x H=320 x T=54

  • Product Description
  • Technical information
  • General
    • Type
    • Spleißgehäuse
    • Model
    • Wandverteiler
    • Assembly
    • 1.5 mm
  • Measures
    • Width
    • 280 mm
    • Height
    • 320 mm
    • Depth
    • 54 mm
Housing with cover, lockable, 2 keys, 4 openings with sealing strips for incoming and outgoing cable.
  • strain relief via cable ties possible
  • mountable are max. 8 splice cassettes or 4 splice cassettes and one distribution plate
  • steel sheet 1.5mm
  • weight: 2 kg
  • delivery unassembled


Included: housing with 2 keys



Manufacturer : EFB-ELEKTRONIK
Factory number : 53605.1
Package weight : 2.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spleißgehäuse
    • Model
    • Wandverteiler
    • Assembly
    • 1.5 mm
  • Measures
    • Width
    • 280 mm
    • Height
    • 320 mm
    • Depth
    • 54 mm
Datasheet/manual