reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53604.4 :: Distribution Plate, RAL7035 24 SC/SC


Verteilerplatte 24 SC-Duplex für Wandverteiler 536

  • Product Description
  • Technical information
  • General
    • Type
    • Verteilerplatte
    • Model
    • 24x SC
    • Assembly
    • 1.5 mm
Steel sheet 1.5 mm, also suitable for 2U splice boxes


Manufacturer : EFB-ELEKTRONIK
Factory number : 53604.4
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • Verteilerplatte
    • Model
    • 24x SC
    • Assembly
    • 1.5 mm
Datasheet/manual