Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53604.1V1 :: Wall distribution, splice housing


Wandverteiler-Spleißgehäuse B=445 x H=445 x T=95mm

  • Product Description
  • Technical information
  • General
    • Type
    • Spleißgehäuse
    • Model
    • Wandverteiler
    • Assembly
    • 1.5 mm
  • Measures
    • Width
    • 445 mm
    • Height
    • 445 mm
    • Depth
    • 95 mm
Housing with two swivel doors, lockable, 2 different locks with 2 keys each.
  • with each 2 cable entries on top and bottom for PG16 plus 2 cable entries with sealing strip
  • additional strain relief clamps and guiding clips for pigtails or cables forfixing with cable ties
  • Max. 5 splice cassettes and one mountable distribution plate
  • Fixing of distribution with two M3-screws and two quick locks
  • steel sheet 1.5 mm
  • weight 5.2 kg



Manufacturer : EFB-ELEKTRONIK
Factory number : 53604.1V1
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spleißgehäuse
    • Model
    • Wandverteiler
    • Assembly
    • 1.5 mm
  • Measures
    • Width
    • 445 mm
    • Height
    • 445 mm
    • Depth
    • 95 mm
Datasheet/manual