Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53603.2 :: Distribution Plate, RAL7035 12 ST or FC


Verteilerplatte 12 ST für 53603.1

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor plate
    • Model
    • 12xST
    • Assembly
    • 1.5 mm
Distribution Plate 12 ST
steel sheet 1.5 mm

Distribution Plate 12 ST for 53603.1



Manufacturer : EFB-ELEKTRONIK
Factory number : 53603.2
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor plate
    • Model
    • 12xST
    • Assembly
    • 1.5 mm
Datasheet/manual