Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53603.1 :: Compact splice distributor set RAL7035


Spleißbox Kompakt Set RAL 7035 H=265 x B=150 x T=5

  • Product Description
  • Technical information
  • General
    • Type
    • LWL Spleißbox
    • Model
    • Kompakt Set
  • Measures
    • Width
    • 150 mm
    • Height
    • 265 mm
    • Depth
    • 5 mm
Housing with swivel lid lockable, 2 keys 2 openings with dust-tight strips for incoming and outgoing cable for fixing with cable ties utilisation for max. 4 splice cassettes or 1 splice cassette plus one distribution plate
steel sheet 1.5 mm
Included: housing with 2 keys, 1 x 53603.2 (12 x ST) and 1 x 53603.3 (6 x SC-duplex)



Manufacturer : EFB-ELEKTRONIK
Factory number : 53603.1
Package weight : 1.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • LWL Spleißbox
    • Model
    • Kompakt Set
  • Measures
    • Width
    • 150 mm
    • Height
    • 265 mm
    • Depth
    • 5 mm
Datasheet/manual