reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53600TS.3 :: Splicebox 24 SC-Duplex - front depth adjustable


Spleißbox 24SC(D)-Front ausziehbar, RAL9005, 1HE

  • Product Description
  • Technical information
  • General
    • Type
    • LWL Spleißbox
    • Model
    • 24x SC
    • Assembly
    • 1.5 mm
Unassembled, depth adjustable
  • steel sheet 1.5 mm
  • 6 x self adhesive fiber tray
  • front panel screwed
  • with sleeve nut (item 80555.1) max. 4 splice cassettes installable
  • cable entry at the rear, prepared for PG16/M20



Manufacturer : EFB-ELEKTRONIK
Factory number : 53600TS.3
Package weight : 2.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • LWL Spleißbox
    • Model
    • 24x SC
    • Assembly
    • 1.5 mm
Datasheet/manual