Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53600.10 :: Splicebox 24 SC-Simplex depth adjustable


Spleißbox 24SC Simpl.,E2000,LC ausziehbar, RAL7035

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre-optic cable splice box
    • Model
    • 24x SC
    • Assembly
    • 1.5 mm
Unassembled, depth adjustable
  • steel sheet 1.5 mm
  • 6 x self adhesive fiber tray
  • front panel screwed
  • with sleeve nut (item 80555.1) max. 4 splice cassettes installable
  • cable entry at the rear, prepared for PG16/M20



Manufacturer : EFB-ELEKTRONIK
Factory number : 53600.10
Package weight : 2.592 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre-optic cable splice box
    • Model
    • 24x SC
    • Assembly
    • 1.5 mm
Datasheet/manual