Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53031.2 :: Distribution Plate, RAL 7035 48 SC/SC


Verteilerplatte 48 SC-Duplex für Wandverteiler 536

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor plate
    • Assembly
    • 1.5 mm
Steel sheet 1.5 mm, also suitable for 2U splice boxes


Manufacturer : EFB-ELEKTRONIK
Factory number : 53031.2
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor plate
    • Assembly
    • 1.5 mm
Datasheet/manual