0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39989.2 :: Ferrule Cleaner for LC,MU connector


Ferrulen-Reiniger für LC, MU für UPC&APC 1,25 mm F

  • Product Description
  • Technical information
  • General
    • Technology
    • LC, MU
    • Type
    • Cleaning pen
    • Design
    • Fibre-optic cable cleaner
  • Interfaces
    • Connection
    • 2.5 mm or 1.25 mm ferrule
Dry cloth cleaning tools specially designed to clean single fiber connectors residing in an adapter, faceplate or bulkhead.
  • Dust cap of the cleaning tool acts as an adapter for cleaning unmated connectors
  • Cleaning tool 2.5 mm connector for SC, ST and FC for UPC and APC polishes
  • Cleaning tool LC 1.25 mm connector for designed for standard LC, LC secure key and MU for UPC & APC polishes
  • Disposable with 525+ cleanings per unit
  • Made from antistatic resins Cleaning micro fibers are densely stranded and debris free
  • Cleaning system rotates 360° for a full sweep



Manufacturer : EFB-ELEKTRONIK
Factory number : 39989.2
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Technology
    • LC, MU
    • Type
    • Cleaning pen
    • Design
    • Fibre-optic cable cleaner
  • Interfaces
    • Connection
    • 2.5 mm or 1.25 mm ferrule
Datasheet/manual