Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39989.1 :: Ferrulen-cleaner for MU/LC 1,25 mm


Ferrulen-Reiniger für MU/LC für 1,25 mm Ferrule

  • Product Description
  • Technical information
  • General
    • Technology
    • LC, MU
    • Type
    • Cleaning pen
    • Design
    • Fibre-optic cable cleaner
  • Interfaces
    • Connection
    • 1.25 mm Ferrule
The ferrule-cleaner is a tool for cleaning ferrule surfaces.
  • Thereby the plugs can be not fixed or mounted in an adapter
  • FO plugs in patch fields don‘t have to be disassembled
  • Suitable for ST, SC and FC-Plug (PC or APC)
  • By pressing the blue button the cleaning tape will be moved and rotated simultaneously
  • Dust and wetness will be removed and not pressed onto the ferrule surface
  • Conventional cleaning sticks move the dirt, whereas the ferrule-cleaner takes and removes it
  • For 300 to 400 cleaning cycle


Not refillable
Dimensions L x W x H: 163 x 20 x 44 mm, 60 g



Manufacturer : EFB-ELEKTRONIK
Factory number : 39989.1
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Technology
    • LC, MU
    • Type
    • Cleaning pen
    • Design
    • Fibre-optic cable cleaner
  • Interfaces
    • Connection
    • 1.25 mm Ferrule
Datasheet/manual