Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39988.2 :: Ferrule Cleaner for SC,FC and ST-adapter


Ferrulen-Reiniger für SC, FC und ST für UPC&APC 2,

  • Product Description
  • Technical information
  • General
    • Technology
    • SC, FC, ST
    • Type
    • Cleaning pen
    • Design
    • LWL Reiniger
  • Interfaces
    • Connection
    • 2.5 mm o.1.25 mm Ferrule
Dry cloth cleaning tools specially designed to clean single fiber connectors residing in an adapter, faceplate or bulkhead
  • Dust cap of the cleaning tool acts as an adapter for cleaning unmated connectors
  • Cleaning tool 2.5 mm connector for SC, ST and FC for UPC and APC polishes Cleaning tool LC 1.25 mm connector for designed for standard LC, LC secure key and MU for UPC & APC polishes
  • Disposable with 525+ cleanings per unit
  • Made from antistatic resins
  • Cleaning micro fibers are densely stranded and debris free
  • Cleaning system rotates 360° for a full sweep



Manufacturer : EFB-ELEKTRONIK
Factory number : 39988.2
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Technology
    • SC, FC, ST
    • Type
    • Cleaning pen
    • Design
    • LWL Reiniger
  • Interfaces
    • Connection
    • 2.5 mm o.1.25 mm Ferrule
Datasheet/manual