Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39988.1 :: Ferrulen cleaner ST/SC und FC-Plug


Ferrulen-Reiniger ST/SC und FC-Stecker für 2,5 mm

  • Product Description
  • Technical information
  • General
    • Technology
    • SC, FC, ST
    • Type
    • Cleaning pen
    • Design
    • LWL Reiniger
  • Interfaces
    • Connection
    • 2.5-mm ferrule
The ferrule-cleaner is a tool for cleaning ferrule surfaces.
  • Thereby the plugs can be not fixed or mounted in an adapter
  • FO plugs in patch fields don‘t have to be disassembled
  • Suitable for ST, SC and FC-Plug (PC or APC)
  • By pressing the blue button the cleaning tape will be moved and rotated simultaneously
  • Dust and wetness will be removed and not pressed onto the ferrule surface
  • Conventional cleaning sticks move the dirt, whereas the ferrule-cleaner takes and removes it
  • For 300 to 400 cleaning cycle


Not refillable
Dimensions L x W x H: 163 x 20 x 44 mm, 60 g



Manufacturer : EFB-ELEKTRONIK
Factory number : 39988.1
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Technology
    • SC, FC, ST
    • Type
    • Cleaning pen
    • Design
    • LWL Reiniger
  • Interfaces
    • Connection
    • 2.5-mm ferrule
Datasheet/manual