Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39976.1 :: Stick Cleaner 2.50mm packing unit 10 pcs


LWL 39976.1

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • Fibre-optic cable cleaner
  • Interfaces
    • Connection
    • 2.5-mm ferrule
For cleaning optical fiber connectors at difficult to reach places in the adapter
The special fabric absorbs and retains dirt
Cleaning without alcohol



Manufacturer : EFB-ELEKTRONIK
Factory number : 39976.1
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • Fibre-optic cable cleaner
  • Interfaces
    • Connection
    • 2.5-mm ferrule
Datasheet/manual