Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39962.5 :: Ferrulen cleaner handimate for 2,5 + 1,2


Ferrulenreiniger handimate für 2,5 + 1,25mm, FC,SC

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • 2.5 mm or 1.25 mm ferrule
  • General
    • Design
    • Fibre-optic cable cleaner
Suitable for 1.25 mm and 2.5 mm ferrules, PC and APC
The ultra clean micro-fiber cloth captures debris and other contamination fom surface of ferrule More than 500 cleanings per unit



Manufacturer : EFB-ELEKTRONIK
Factory number : 39962.5
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • 2.5 mm or 1.25 mm ferrule
  • General
    • Design
    • Fibre-optic cable cleaner
Datasheet/manual