reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39962.2 :: Reel Cleaner


Reel Cleaner für LWL-Stecker mit 2,5mm o. 1,25mm F

  • Product Description
  • Technical information
  • General
    • Design
    • LWL Reiniger
  • Interfaces
    • Connection
    • 2.5 mm o.1.25 mm Ferrule
Suitable for all ferrule types (except male MTRJ or male MPO connectors)
The washed, ultra clean micro-fiber cloth captures debris and other contamination.
The micro-fiber cloth ist robust and non-fuzzing. Eliminates static electricity.



Manufacturer : EFB-ELEKTRONIK
Factory number : 39962.2
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Design
    • LWL Reiniger
  • Interfaces
    • Connection
    • 2.5 mm o.1.25 mm Ferrule
Datasheet/manual