Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 39925.1 :: Miller® FS5400 Cleaning Sticks


Miller® Reinigungsstäbchen mit Gabelkopf, alkoholg

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • LWL Reiniger
Miller® cleaning sticks with fork head
  • soaked in alcohol 10 sticks
  • alcohol-impregnated, 99% isopropyl
  • for fiber cleaning after stripping or for cleaning ferrules



Manufacturer : EFB-ELEKTRONIK
Factory number : 39925.1
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • LWL Reiniger
Datasheet/manual