Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTTH BOX1 :: House connection box (APL) FTTX - FFTH - FTTB


House Connection Box IP54

  • Product Description
  • Technical information
  • General
    • Type
    • House connection box FTTX
    • Design
    • Unpopulated
    • Mounting form
    • IP54
    • Colour
    • White
    • Material
    • Plastic
  • Measures
    • Width
    • 175 mm
    • Height
    • 210 mm
    • Depth
    • 45 mm

House connection box (APL) for FTTX applications
such as fibre-to-the-home (FTTH), fibre-to-the-board (FTTB).

--Delivery empty --

This house connection box features clear and secure fibre management and meets the requirements of current applications as well as for future applications.
The basis is an IP54 plastic housing with 3 inlets in an appealing design.
This new house connection box is universal and uses all popular applications, such as PON, G-PON and point-to-point.

• IP54 plastic housing for wall mounting
• Compact design
• Cable sheath support
• Swivel splice cassette with integrated splice holder for up to 12 splices
• Fibre excess intake
• Can accommodate 8 connections LC duplex, E2000 or SC simplex
• Cable relief and holder for gas blockers (micro ducts)
• For house connection, building connection and suitable as intermediate distribution frame
• Simple insertion and removal of patch cables
• Access secured through integrated lock and sealable slide latch
• Equipotential bonding / earthing
• 3 cable inlets including PG16 fittings

Technical specifications
• Cable inlets: 1
• Cable outlets: 2
• Capacity: up to 12 fibres
• Dimensions (H x W x D): 210 x 175 x 45 mm
• Temperature range: -25°C +70°C
• Material: plastic, white
• Protection class: IP54

--Delivery empty --



Manufacturer : EFB-ELEKTRONIK
Factory number : 53706.1
Package weight : 0.474 kg
RoHS : conform
Technical information
  • General
    • Type
    • House connection box FTTX
    • Design
    • Unpopulated
    • Mounting form
    • IP54
    • Colour
    • White
    • Material
    • Plastic
  • Measures
    • Width
    • 175 mm
    • Height
    • 210 mm
    • Depth
    • 45 mm