Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPIRAL 20-10 :: 10-m ring spiral tape, Ø 5–20 mm, white transparent

Item-No.: SPIRAL 20-10
€1,85
Category of goods: 1 = discountable

SPIRAL 20-10

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral band
    • Design
    • 10 m coil
  • Measures
    • Ø
    • 5.0 - 20.0 mm

Spiral tape for bundling cable harnesses while providing mechanical protection.

Length: 10 m
Material: PE
Colour: transparent white
Diameter: 5-20 mm



Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral band
    • Design
    • 10 m coil
  • Measures
    • Ø
    • 5.0 - 20.0 mm
Datasheet/manual