Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPIRAL 100SW-3 :: 3-m ring spiral tape, Ø 20–100 mm, black

Item-No.: SPIRAL 100SW-3
€2,99
Category of goods: 1 = discountable

SPIRAL 100SW-3

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral band
    • Design
    • 3 m coil
    • Colour
    • Black
  • Measures
    • Ø
    • 20.0 - 100.0 mm

Spiral tape for bundling cable harnesses while providing mechanical protection.

Length: 3 m
Material: PE
Colour: black
Diameter: 20-100 mm



Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral band
    • Design
    • 3 m coil
    • Colour
    • Black
  • Measures
    • Ø
    • 20.0 - 100.0 mm
Datasheet/manual