Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RZ-15-PPB5M :: Slit Harness Wrap - 5 meters (tool included)


RZ-15-PPB5M

  • Product Description
  • Technical information
  • General
    • Type
    • RZ cable conduit
    • Design
    • 5 m with tool
    • Colour
    • Black
  • Measures
    • Ø
    • 15 mm
max. bundle diameter 15 mm


Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • RZ cable conduit
    • Design
    • 5 m with tool
    • Colour
    • Black
  • Measures
    • Ø
    • 15 mm