reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RZ-08-PPB5M :: RZ cable sleeve, PP — 5 m with tool

Item-No.: RZ-08-PPB5M
€9,60
Category of goods: 1 = discountable

RZ-08-PPB5M

  • Product Description
  • Technical information
  • General
    • Type
    • RZ cable conduit
    • Design
    • 5 m with tool
    • Colour
    • Black
  • Measures
    • Ø
    • 10 mm

• 80% time savings during installation thanks to zip system
• Protects cables and holds bundles together
• Maximum bundle diameter 10 mm



Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • RZ cable conduit
    • Design
    • 5 m with tool
    • Colour
    • Black
  • Measures
    • Ø
    • 10 mm