Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 391A :: Laser rangefinder up to 70 m, 1.5 mm res.


UT 391A

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Resolution
    • 1.5 mm
    • Colour
    • schwarz / rot
    • Accessory
    • Tasche, Batterien
  • Specials
    • Specification
    • Addition und Subtraktion
  • Implementation
    • Measurement range
    • 0 - 70 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 54 mm
    • Height
    • 126 mm
    • Depth
    • 29 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Laser rangefinder

Features:
• Continuous measurement
• Display with 4 measuring lines
• Measurement from the device front/device end/centre/extension
• MIN and MAX measurements
• Addition and subtraction function
• Area and volume calculation, Pythagoras
• Memory for the last 20 readings
• Buzzer indication
• Backlight
• Error display
• Tripod connection
• Laser level indicator
• Automatic shut-off
• Accessories Accessories: Batteries, bag and user manual

Technical data:
Measurement range: 0.05 - 70 m
Measurement accuracy: ± 1.5 mm
Measurement: m (meters), in (inches), ft (feet)
Laser class: Class II 635 nm; < 1 mW
Automatic shut-off: Laser (30 sec.), device (180 sec.)
Operating voltage: 2 x 1.5 V AAA
Dimensions (WXHXD): 54 x 126 x 29 mm



Manufacturer : UNI-TREND
Factory number : UT391A
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Resolution
    • 1.5 mm
    • Colour
    • schwarz / rot
    • Accessory
    • Tasche, Batterien
  • Specials
    • Specification
    • Addition und Subtraktion
  • Implementation
    • Measurement range
    • 0 - 70 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 54 mm
    • Height
    • 126 mm
    • Depth
    • 29 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual