Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 390B :: Laser rangefinder up to 45 m, 2 mm res.


UT 390B

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Resolution
    • 2 mm
    • Colour
    • schwarz / rot
    • Accessory
    • Tasche, Batterien
  • Implementation
    • Measurement range
    • 0 - 45 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 48 mm
    • Height
    • 112 mm
    • Depth
    • 25 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Laser rangefinder

Features:
• Continuous measurement
• Display with 3 measuring lines
• Measurement from the device front/device end/extension
• MIN and MAX measurements
• Area and volume calculation, Pythagoras
• Memory for the last 10 readings
• Buzzer indication
• Backlight
• Error display
• Laser level indicator
• Automatic shut-off
• Accessories Accessories: Batteries and user manual

Technical data:
Measurement range: 0.05 - 45 m
Measurement accuracy: ± 2 mm
Measurement: m (meters), in (inches), ft (feet)
Laser class: Class II 635 nm; < 1 mW
Automatic shut-off: Laser (30 sec.), device (180 sec.)
Operating voltage: 2 x 1.5 V AAA
Dimensions (WXHXD): 48 x 112 x 25 mm



Manufacturer : UNI-TREND
Factory number : UT390B
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Resolution
    • 2 mm
    • Colour
    • schwarz / rot
    • Accessory
    • Tasche, Batterien
  • Implementation
    • Measurement range
    • 0 - 45 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 48 mm
    • Height
    • 112 mm
    • Depth
    • 25 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual