0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA LD 520 :: STABILA LD520 laser range-finder, 200 m


LD 520

  • Product Description
  • Technical information
  • General
    • Type
    • Laserentfernungsmesser
    • Model
    • LD520
    • Design
    • Laserklasse 2
    • Assembly
    • Kunststoff
    • Colour
    • schwarz / gelb
    • Accessory
    • Tasche, Handschlaufe, Batterien
  • Implementation
    • Measurement range
    • 0.05 - 200 m
    • Protection class
    • IP54
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
Digital targeting. The smart way to measure.

• Digital target locator with 4x zoom for measurements of up to 200 m. High image resolution — razor-sharp images
• Impact-resistant housing with shock-absorbent STABILA soft-grip cover
• 360° tilt sensor: for flexible measurements from any position (display +/- 180°)
• Bluetooth Smart (4.0) allows the user to easily exchange data, e.g. with an iPhone or iPad. With the newly developed STABILA Measures app, the measurement results can be transferred directly to photos or drawings
• Built-in calculator: enables measurement values to be multiplied by entered constants (e.g. hourly wage or material costs). This gives you usable calculation variables, enabling you to determine meaningful quotations on-site

Technical data:
Laser class: 2
Output: < 1 mW
Laser wavelength: 635 nm
Typical accuracy: ±1.0 mm
Measurement range: 0.05 - 200 m
Protection class: IP54
Battery life: up to 5000 measurements
Batteries included: 2 x AAA

Included with delivery:
LD520 laser range-finder, belt pouch, wrist strap, batteries



Manufacturer : STABILA
Factory number : 18562
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laserentfernungsmesser
    • Model
    • LD520
    • Design
    • Laserklasse 2
    • Assembly
    • Kunststoff
    • Colour
    • schwarz / gelb
    • Accessory
    • Tasche, Handschlaufe, Batterien
  • Implementation
    • Measurement range
    • 0.05 - 200 m
    • Protection class
    • IP54
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual