Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA LD 420 :: STABILA LD420 laser range-finder, 80 m


LD 420

The measurement genius — ideal for all those who perform measurements every day.

• The new dimension to user friendliness: Direct computing with individually definable constants, such as material and labour costs, enables on-site calculation
• 13 functions: length, area, volume, tracking (continuous measurement), chained dimensions, Pythagoras with two measurement points, Pythagoras with three measurement points, Pythagoras section with three measurement points, minimum tracking, maximum tracking, timer, stakeout, trapezoid
• Model suitable for work on building sites: water and dust-resistant to IP 65. Impact-resistant housing with shock-absorbent STABILA soft-grip cover
• Measures distances up to 80 m

Technical data:
Laser class: 2
Output: < 1 mW
Laser wavelength: 635 nm
Typical accuracy: ±1.0 mm
Measurement range: 0.05 - 80 m
Protection class: IP65
Battery life: up to 5000 measurements
Batteries included: 2 x AAA

Included with delivery:
LD420 laser range-finder, belt pouch, wrist strap, batteries



Manufacturer : STABILA
Factory number : 18378
Package weight : 0.61 kg
RoHS : conform
Technical information
Datasheet/manual