0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA LD 320 :: STABILA LD320 laser range-finder, 40 m

SAVE27%

LD 320

  • Product Description
  • Technical information
  • General
    • Type
    • Laserentfernungsmesser
    • Model
    • LD320
    • Design
    • Laserklasse 2
    • Assembly
    • Kunststoff
    • Colour
    • schwarz / gelb
    • Accessory
    • Tasche, Handschlaufe, Batterien
  • Implementation
    • Measurement range
    • 0.05 - 40 m
    • Protection class
    • IP40
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
The compact version masters all basic measuring functions.

• Fast measurement results and easy operation make for stress-free work
• Good readability thanks to the large digits and illuminated display
• Eight functions: length, area, volume, tracking (continuous measurement), Pythagoras with two measurement points, Pythagoras with three measurement points, minimum tracking, maximum tracking
• Impact-resistant housing with shock-absorbent STABILA soft-grip cover
• Measures distances up to 40 m

Technical data:
Laser class: 2
Output: < 1 mW
Laser wavelength: 635 nm
Typical accuracy: ±2.0 mm
Measurement range: 0.05 - 40 m
Protection class: IP40
Battery life: up to 3,000 measurements
Batteries included: 2 x AAA

Included with delivery:
LD320 laser range-finder, belt pouch, wrist strap, batteries



Manufacturer : STABILA
Factory number : 18379
Package weight : 0.44 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laserentfernungsmesser
    • Model
    • LD320
    • Design
    • Laserklasse 2
    • Assembly
    • Kunststoff
    • Colour
    • schwarz / gelb
    • Accessory
    • Tasche, Handschlaufe, Batterien
  • Implementation
    • Measurement range
    • 0.05 - 40 m
    • Protection class
    • IP40
    • Type of battery
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual