reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRE CX100 :: Laser rangefinder, up to 100 m, Bluetooth

SAVE50%
Item-No.: PRE CX100
€119,00
€59,95




PRE CX100

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
    • Technology
    • With Bluetooth
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0 - 100 m

A laser range finder with a range of up to 100 m. The range finder is designed especially for measuring interior rooms and outdoor areas, and impresses with its intuitive operating concept. In addition, the integrated Bluetooth function enables communication between the range finder and an Android or iOS smartphone or tablet PC. The range of functions is rounded off by a variety of additional features, such as surface and volume calculation, indirect measuring functions, continuity measurement and much more.

Features and functions:
  • Distance measurements of 0.05 - 100 m

  • Measurement accuracy: ± 1.5 mm

  • Resolution: 1 mm

  • Backlighting

  • Surface and volume calculation

  • Addition and subtraction function

  • Bluetooth interface for communicating with Android and iOS devices

  • Continuous measurement function available

  • Countdown measurement

  • Various indirect measurement functions (Pythagoras)

  • Measuring units: m (meters), in (inches), ft (feet)

  • Laser class: Class II 650 nm; < 1 mW

  • Measuring speed: 0.5 sec.

  • Automatic shut-off: laser (30 sec.), device (180 sec.)

  • Operating voltage: 2x 1.5-V AAA batteries

  • Dimensions: 116 x 48 x 31 mm

  • Includes batteries, pouch, safety strap, instructions




Manufacturer : PRECASTER
Factory number : CX100
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
    • Technology
    • With Bluetooth
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0 - 100 m