Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRE CP40 :: Slimline laser range finder, up to 40 m

SAVE29%

PRE CP40

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
    • Model
    • CP40
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Colour
    • blau
    • Accessory
    • Batterien, Schlaufe
  • Implementation
    • Measurement range
    • 0 - 40 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 35 mm
    • Height
    • 145 mm
    • Depth
    • 18 mm
  • Packaging
    • Packaging
    • Einzelverpackung

A pocket-sized slimline laser range finder with a range of up to 40 m. The range finder is designed especially for measuring interior rooms and outdoor areas, and impresses with its intuitive two-button operating concept. In addition, the range finder is equipped with features such as surface and volume calculation, indirect measurement and continuity measurement.

Features and functions:
  • Distance measurements of 0.05 - 40 m

  • Measurement accuracy: ± 2 mm

  • Resolution: 1 mm

  • Surface and volume calculation

  • Continuous measurement function available

  • Indirect measurement function (Pythagoras)

  • Measuring units: m (meters), in (inches), ft (feet)

  • Laser class: Class II 650 nm; < 1 mW

  • Measuring speed: 0.5 sec.

  • Automatic shut-off: laser (30 sec.), device (180 sec.)

  • Operating voltage: 2x 1.5-V AAA batteries

  • Dimensions: 145 x 35 x 18 mm

  • Includes batteries, safety strap, instructions




Manufacturer : PRECASTER
Factory number : CP40
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
    • Model
    • CP40
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Colour
    • blau
    • Accessory
    • Batterien, Schlaufe
  • Implementation
    • Measurement range
    • 0 - 40 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 35 mm
    • Height
    • 145 mm
    • Depth
    • 18 mm
  • Packaging
    • Packaging
    • Einzelverpackung