Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 397-2 :: Retaining Philips screwdriver size: 2, L: 175 mm

Item-No.: WIHA 397-2
€18,90
Category of goods: 1 = discountable

WIHA 397-2

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Kreuzschlitz (PH)
  • Measures
    • Blade size
    • 2
    • Blade length
    • 175 mm
  • Electrical values
    • Approval
    • Festhaltefunktion

Retaining screwdriver from WIHA
For Phillips screwdriver screws with head size 2.

Blade length: 175 mm



Manufacturer : WIHA
Factory number : 32405
Package weight : 0.139 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Kreuzschlitz (PH)
  • Measures
    • Blade size
    • 2
    • Blade length
    • 175 mm
  • Electrical values
    • Approval
    • Festhaltefunktion
Datasheet/manual