Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 305SF-5,0 :: Wiha slotted hex nut driver, 10 mm, L: 125 mm

Item-No.: WIHA 305SF-5,0
€14,20
Category of goods: 1 = discountable

WIHA 305SF-5,0

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Slotted nuts
  • Measures
    • Blade width
    • 10.0 mm
    • Blade size
    • M5.0
    • Blade length
    • 125 mm
Slotted hex nut driver from WIHA
For DIN 546 nuts.
Blade: Chrome-vanadium steel,
fully hardened.

Blade width: 10 mm
Blade length: 125 mm



Manufacturer : WIHA
Package weight : 0.102 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Slotted nuts
  • Measures
    • Blade width
    • 10.0 mm
    • Blade size
    • M5.0
    • Blade length
    • 125 mm
Datasheet/manual