Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 207-12 :: Angle screwdriver 12 mm, L: 200 mm

Item-No.: WIHA 207-12
€12,10
Category of goods: 1 = discountable

WIHA 207-12

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Slot
  • Measures
    • Blade width
    • 12.0 mm
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • Angled

Angled screwdriver
for working
in tight spaces.
Material:
Chrome-vanadium
molybdenum steel,
fully hardened with
high-quality, impact-
resistant plastic
handle.
Blade width: 12 mm
Length: 200 mm



Manufacturer : WIHA
Factory number : 00379
Package weight : 0.147 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Slot
  • Measures
    • Blade width
    • 12.0 mm
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • Angled
Datasheet/manual