Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 161-23 :: Angle Phillips screwdriver, size: 2+3, L: 150 mm

Item-No.: WIHA 161-23
€10,20
Category of goods: 1 = discountable

WIHA 161-23

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2 + 3
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • Angled

Angled PH Phillips screwdriver
from WIHA for working in tight spaces.
Material: chrome-vanadium-molybdenum steel,
fully hardened with high-quality,
impact-resistant plastic handle.

Blade size: 2+3
Length: 150 mm



Manufacturer : WIHA
Factory number : 00145
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2 + 3
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • Angled
Datasheet/manual