Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 161-12 :: Angle Phillips screwdriver, size: 1+2, L: 125 mm

Item-No.: WIHA 161-12
€5,15
Category of goods: 1 = discountable

WIHA 161-12

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 1+2
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • Angled

Angle PH Phillips screwdriver
For working in tight spaces.
Material: chrome-vanadium-molybdenum steel,
fully hardened with high-quality,
impact-resistant plastic handle.
Blade size: 1+2
Length: 125 mm



Manufacturer : WIHA
Factory number : 00144
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 1+2
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • Angled
Datasheet/manual