Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05073680001 :: Screw Gripper Set - 1440/1442

Item-No.: WERA 05073680001
€9,20
Category of goods: 1 = discountable

1440/1442 Schraubkrallen Set

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Screw clamp
  • Electrical values
    • Approval
    • Hard stop function
  • Packaging
    • Packaging
    • 2-piece
Application: Attachment with holding function for screws, holds all screw profiles and sizes securely on the tool, suitable for round and hexagon blades with a diameter from 4.5 mm to 6.0 mm and 6.5 mm to 8.0 mm
Construction: Elastomer



Manufacturer : WERA
Factory number : 05073680001
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Screw clamp
  • Electrical values
    • Approval
    • Hard stop function
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual