Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05051461001 :: Ratschenscrewdriver-816 RA

Item-No.: WERA 05051461001
€33,30
Category of goods: 1 = discountable

816 RA Ratschenschraubendreher

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • With hand grip
    • Design
    • 6.3 mm
    • Model
    • Ratchet function
  • Electrical values
    • Approval
    • Kraftform
Application: Suitable for hexagon socket insert bits as per DIN 3126-C 6.3 and E 6.3 (ISO 1173) and Wera series 1 and 4
Design: Ratchet, fine-tooth design for minimal return angle, switchover ring (right, locked, left), maximum torque of up to 50 Newton metres, 1/4" hexagon chuck with Rapidaptor technology i.e. rapid-in, rapid-out, rapid-spin, chuck-all and single-hand function for rapid bit change, magnetic
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05051461001
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • With hand grip
    • Design
    • 6.3 mm
    • Model
    • Ratchet function
  • Electrical values
    • Approval
    • Kraftform
Datasheet/manual