Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05028160001 :: Bitholder with flexible shaft

Item-No.: WERA 05028160001
€19,30
Category of goods: 1 = discountable

392 Bits-Handhalter mit flexiblem Schaft

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • mit Handgriff
    • Design
    • Flexible shaft
    • Model
    • Flexible shaft
  • Electrical values
    • Approval
    • Kraftform
Application: Suitable for 1/4" DIN 3126-C 6.3 (ISO 1173) hexagon bits and Wera Series 1
Design: Wera quick-release chuck
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05028160001
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Technology
    • mit Handgriff
    • Design
    • Flexible shaft
    • Model
    • Flexible shaft
  • Electrical values
    • Approval
    • Kraftform
Datasheet/manual