reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FP 77010 :: Voltage Tester 100 mm

Item-No.: FP 77010
€0,99
Category of goods: 1 = discountable

FP 77010

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Phasenprüfer
    • Design
    • Slot
  • Measures
    • Blade width
    • 3.5 mm
    • Blade length
    • 100 mm
1-phase voltage tester for 200 - 250 V

suitable for slotted screws; blade width: 3.5 mm
with insulated shaft (3.5 X 100 mm)



Manufacturer : FIXPOINT
Factory number : 77010
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Phasenprüfer
    • Design
    • Slot
  • Measures
    • Blade width
    • 3.5 mm
    • Blade length
    • 100 mm
Datasheet/manual